Sign in to ask questions about the Lapp 19512900 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lapp 19512900 technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Mating Cycles | 100 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 19512900 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.