RJ-45, 8-position, straight, cable mount connector with 8 terminals and 1 port. Designed for Cat 6 category applications, this component operates within a temperature range of -40°C to 85°C. It features a maximum current rating of 1A and is not equipped with integrated magnetics.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | PL |
| Number of Contacts | 8 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 6 |
| Integrated Magnetics | No |
| Max Current Rating | 1A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |