
The LAPP 2218070 is an industrial-grade, shielded flexible tray cable belonging to the ÖLFLEX® TRAY II CY series. It consists of seven 18 AWG finely stranded bare copper conductors insulated with a PVC/nylon blend. The cable is dual-shielded with an aluminum-coated foil tape and a tinned copper braid with 70% coverage to provide superior EMC protection and signal integrity. It features a specially formulated, pressure-extruded black PVC jacket that is highly resistant to oils, UV radiation, and environmental stressors. This cable is UL TC-ER rated, allowing for installation in cable trays without the need for conduit, and is suitable for direct burial and wind turbine tray cable (WTTC) applications.
Checking distributor stock and pricing after the page loads.
| Wire Gauge | 18AWG |
| Number of Conductors | 7 |
| Voltage Rating (UL TC) | 600V |
| Voltage Rating (WTTC/AWM) | 1000V |
| Nominal Outer Diameter | 0.398in |
| Weight | 130lbs/mft |
| Temperature Range (Static) | -40 to +105°C |
| Temperature Range (Dynamic) | -25 to +105°C |
| Conductor Material | Bare Copper |
| Shielding Type | Foil tape and tinned copper braid |
| Shield Coverage | 70% |
| Jacket Material | Oil-resistant PVC |
| Insulation Material | PVC/Nylon |
| Ul Approval | TC-ER, WTTC, MTW, PLTC-ER, ITC-ER, DP-1 |
| Csa Approval | c(UL) CIC/TC FT4, CSA AWM I/II A/B FT4 |
| Environmental | RoHS Compliant |
| Standard | NFPA 79 |
| Direct Burial | Rated for Direct Burial |
| Uv Resistance | Sunlight Resistant |