Lapp 29150098 technical specifications.
| Type | SMI |
| Gender | PL |
| Mode | Single Mode |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Lapp 29150098 to view detailed technical specifications.
No datasheet is available for this part.