Lapp 302006 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Insulator Material | POLYVINYL CHLORIDE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lapp 302006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.