
UNITRONIC® 300 S is a rugged, multi-conductor, low voltage control and signal cable designed for internal and external wiring of OEM equipment in industrial applications. It features 22 AWG finely stranded tinned copper conductors insulated with a PVC compound. The cable is protected by a high-performance double shield consisting of a 100% coverage foil tape and a 75% coverage tinned copper braid, including a drain wire for maximum RFI and EMI protection. The outer jacket is made of a specially formulated oil- and UV-resistant gray PVC, making it suitable for cable tray installations and various industrial environments. It is rated for 300V and can withstand temperatures from -40°C to +105°C in stationary applications.
Lapp 302208S technical specifications.
| Number of Conductors | 8 |
| Wire Gauge | 22AWG |
| Conductor Material | Tinned Copper |
| Conductor Stranding | Fine wire stranded |
| Shielding | Foil tape and tinned copper braid (75% coverage) with drain wire |
| Voltage Rating | 300V |
| Temperature Rating (Fixed) | -40 to +105°C |
| Temperature Rating (Flexing) | -25 to +105°C |
| Nominal Outer Diameter | 0.278in |
| Nominal Outer Diameter | 7.1mm |
| Jacket Material | Specially Formulated PVC |
| Jacket Color | Dark Gray (RAL 7005) |
| Insulation Material | PVC compound |
| Approximate Weight | 48lbs/mft |
| Minimum Bend Radius (Shielded) | 6x OD |
| Ul Approval | UL PLTC, UL CMG, UL AWM 2464 |
| Csa Approval | CSA CMG FT4, CSA AWM I/II A/B FT1 |
| RoHS | RoHS3 Compliant |
| Environmental | Oil Res I, UV Resistant, Direct Burial (18-16 AWG) |
| Ce | CE Approved |
No datasheet is available for this part.