Coax Outside diameter: 6.80 mm UNITRONIC® Koaxialkabel 75 dB White LappKabel 3034028 Sold per metre
Lapp 3034028 technical specifications.
| Color | White |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Mount | Cable |
| RoHS | Not Compliant |
No datasheet is available for this part.