Coax Outside diameter: 6.80 mm UNITRONIC® Koaxialkabel 75 dB Black LappKabel 3034032 Sold per metre
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Mount | Cable |
| RoHS | Not Compliant |
