PLASTI-GRIP 34070 Butt Splice 22 - 16 AWG 1.076 in. L Red Vinyl Insulation 1000 Loose Piece
Checking distributor stock and pricing after the page loads.
Lapp 34070 technical specifications.
| Length | 50m |
| Mount | Cable |
| Number of Pairs | 2 |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
No datasheet is available for this part.