This cable features a 600V voltage rating and is constructed with 18AWG copper conductors and PVC insulation. The cable has an outside diameter of 2.9mm and is designed for cable mounting. It is not halogen free and does not meet Reach SVHC compliance requirements. The cable has been tested at a voltage of 3.5kV.
Sign in to ask questions about the Lapp 4160302 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lapp 4160302 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Conductor Material | Copper |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Mount | Cable |
| Outside Diameter | 2.9mm |
| Reach SVHC Compliant | No |
| Test Voltage | 3.5kV |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 4160302 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.