LappKabel 4160309, Copper tin- plated Single Core Wiring Cable, , AWG, Orange Sheath
Lapp 4160309 technical specifications.
| Approvals | UL, CSA |
| Color | Orange |
| Halogen Free | Not Halogen Free |
| Material | Copper, Tin |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 2.9mm |
| Test Voltage | 2.5kV |
| RoHS | Not Compliant |
No datasheet is available for this part.