Sign in to ask questions about the Lapp 4160310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lapp 4160310 technical specifications.
| Color | Yellow |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Mount | Cable |
| Outside Diameter | 2.9mm |
| Test Voltage | 3.5kV |
| RoHS | Compliant |
Download the complete datasheet for Lapp 4160310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.