LappKabel 4160311, UL: MTW, CSA-HAR Single Core Wiring Cable, 1 x 1 mm², AWG, Green Sheath
Lapp 4160311 technical specifications.
| Color | Green |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Mount | Cable |
| Outside Diameter | 2.9mm |
| Test Voltage | 3.5kV |
| RoHS | Compliant |
No datasheet is available for this part.