LappKabel 4160344, Single Core Wiring Cable, , AWG, White, Blue Sheath
Lapp 4160344 technical specifications.
| Color | White, Blue |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Mount | Cable |
| Outside Diameter | 2.9mm |
| Test Voltage | 3.5kV |
| RoHS | Compliant |
No datasheet is available for this part.