
This 600V hook-up wire features a PVC insulation material and a 16AWG conductor gauge. The wire has an outside diameter of 3.1mm and is designed for external mounting. It is not halogen free and is not compliant with Reach SVHC regulations. The wire has been tested at a voltage of 3.5kV.
Lapp 4160400 technical specifications.
| Package/Case | 100 |
| Color | Green, Yellow |
| Conductor Material | Copper |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Mount | External |
| Outside Diameter | 3.1mm |
| Reach SVHC Compliant | No |
| Test Voltage | 3.5kV |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.