
This 600V rated hook-up wire features a 16AWG copper conductor and PVC insulation. It has a 3.1mm outside diameter and is available in bulk. The wire is not halogen free and is not compliant with Reach SVHC regulations. It has been tested at a voltage of 3.5kV.
Sign in to ask questions about the Lapp 4160402 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lapp 4160402 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Conductor Material | Copper |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Mount | Cable |
| Outside Diameter | 3.1mm |
| Reach SVHC Compliant | No |
| Test Voltage | 3.5kV |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 4160402 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.