Wire And Cable, 1AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT
Lapp 4161205 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Insulator Material | POLYVINYL CHLORIDE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.