This 50m length of 6AWG wire features a single core with 4200 strands of copper conductor material, housed in a PVC jacket. The wire has a maximum operating temperature of 70°C and a minimum operating temperature of -5°C. It is RoHS compliant but does not meet the requirements for SVHC compliance.
Lapp 4571101 technical specifications.
| Color | Clear |
| Conductor Material | Copper |
| Current Rating | 82A |
| Jacket Material | PVC |
| Length | 50m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Number of Cores | 1 |
| Number of Strands | 4200 |
| Outside Diameter | 8.8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 2kV |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
No datasheet is available for this part.