Hook-up Wire 4AWG 9.5mm Bare Copper 1000V Coil/Drum
Lapp 4571111 technical specifications.
| Color | Clear |
| Halogen Free | Not Halogen Free |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Test Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Lapp 4571111 to view detailed technical specifications.
No datasheet is available for this part.