LappKabel 4571121 Round Earthing Cable M6 16 mm²
Lapp 4571121 technical specifications.
| Halogen Free | Not Halogen Free |
| Length | 170mm |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Test Voltage | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Lapp 4571121 to view detailed technical specifications.
No datasheet is available for this part.