PANEL SOCKET 21 WAY PG 16
Lapp 50201203+00009172 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 21 |
| Ratings | IP65 |
| Series | R |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
No datasheet is available for this part.