
Cable gland reducer PG16 PG9 Brass Brass LappKabel SKINDICHT MR PG 16/9 1 pc(s)
Checking distributor stock and pricing after the page loads.
Lapp 52003820 technical specifications.
| Halogen Free | Not Halogen Free |
| Material | Brass |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| RoHS | Compliant |
No datasheet is available for this part.