Lapp 52005970 technical specifications.
| Color | Grey |
| Material | Polystyrene |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 52005970 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.