Cable Gland, SKINTOP MS(R), PG 21, Nickel-plated Brass
Checking distributor stock and pricing after the page loads.
Lapp 52015750+52003540 technical specifications.
| Package/Case | Metal |
| Material | Brass |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Ratings | IP68 |
| Wire/Cable Diameter | 18.0086mm |
| RoHS | Compliant |
No datasheet is available for this part.