Sign in to ask questions about the Lapp 52032590 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lapp 52032590 technical specifications.
| Body Plating | Chrome |
| Color | Silver |
| Material | Steel |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 52032590 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.