Filler plug M40 M40 Brass Brass LappKabel SKINDICHT® BL-M40 x 1,5 1 pc(s)
Lapp 52103150 technical specifications.
| Halogen Free | Not Halogen Free |
| Material | Brass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Ratings | IP54 |
| RoHS | Compliant |
No datasheet is available for this part.