Sign in to ask questions about the Lapp 52103320+52106810 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lapp 52103320+52106810 technical specifications.
| Material | Brass |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Ratings | IP55 |
| Wire/Cable Diameter | 11.9888mm |
| RoHS | Compliant |
Download the complete datasheet for Lapp 52103320+52106810 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.