This cable mount is constructed from brass with a nickel plating and features a silver color. It is designed for use in applications where a cable mount is required, with a maximum operating temperature of 200°C and a minimum operating temperature of -60°C. The part is compliant with RoHS regulations, but does not meet the requirements for Reach SVHC compliance.
Lapp 52104312 technical specifications.
| Body Plating | Nickel |
| Color | Silver |
| Material | Brass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Lapp 52104312 to view detailed technical specifications.
No datasheet is available for this part.