Cable gland reducer M40 M16 Polyamide Light grey (RAL 7035) LappKabel SKINDICHT® KU-M40/16 1 pc(s)
Lapp 52104479 technical specifications.
| Color | Grey |
| Halogen Free | Not Halogen Free |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| RoHS | Compliant |
No datasheet is available for this part.