
Glass Fiber reinforced reducers for maximum mechanical
Lapp 52104480 technical specifications.
| Color | Grey |
| Halogen Free | Not Halogen Free |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Lapp 52104480 to view detailed technical specifications.
No datasheet is available for this part.