
Cable Accessories, Metric Connection Thread, Nickel Plated Brass
Lapp 52105340 technical specifications.
| Halogen Free | Not Halogen Free |
| Material | Brass |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Ratings | IP68 |
| RoHS | Compliant |
No datasheet is available for this part.