
Lapp 52106240 technical specifications.
| Color | Grey, Silver |
| Halogen Free | Not Halogen Free |
| Material | Polyamide |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Ratings | IP55 |
| RoHS | Compliant |
No datasheet is available for this part.