Checking distributor stock and pricing after the page loads.
Lapp 53015080+53015080 technical specifications.
| Color | Grey |
| Material | Polyamide |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Ratings | IP68 |
| Wire/Cable Diameter | 38mm |
| RoHS | Compliant |
No datasheet is available for this part.