LAPP KABEL 53015150 Cable Gland, Skintop STR, 9 mm, 16 mm, PG21, Nylon (Polyamide), Grey
Lapp 53015150 technical specifications.
| Color | Grey |
| Material | Polyamide |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 9mm |
| RoHS | Not Compliant |
No datasheet is available for this part.