Cable Accessories Thread Polyamide Gray Silver
Checking distributor stock and pricing after the page loads.
| Color | Grey, Silver |
| Material | Polyamide, Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Ratings | IP68 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Thickness | 7.01mm |
| RoHS | Compliant |