
Cable Accessories Cable Gland Polyamide Silver Gray
Lapp 53111000 technical specifications.
| Color | Grey, Silver |
| Flammability Rating | UL94 V-2 |
| Material | Polyamide |
| Mount | Cable |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 3.5mm |
| RoHS | Compliant |
No datasheet is available for this part.