
Cable Accessories Cable Gland Polyamide Black
Lapp 53111220 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Ratings | IP68 |
| RoHS | Compliant |
No datasheet is available for this part.