Cable Accessories Cable Gland Polyamide Light Gray
Lapp 53111400 technical specifications.
| Color | Grey |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Ratings | IP69K, IP68 |
| RoHS Compliant | Yes |
| Series | Skintop® |
| Wire/Cable Diameter | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.