
nickel-plated brass cable gland with conical NPT thread and wide
Lapp 53112024 technical specifications.
| Color | Silver |
| Length | 1.673inch |
| Material | Brass |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Skintop® |
| Wire/Cable Diameter | 12.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
