
Cable Accessories Metallic Strain Relief Cord Connector Brass Nickel Finish
Lapp 53112040 technical specifications.
| Body Plating | Nickel |
| Package/Case | Metal |
| Color | Silver |
| Material | Brass |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Skintop® |
| Wire/Cable Diameter | 11mm |
| RoHS | Compliant |
No datasheet is available for this part.