Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lapp 53112210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lapp 53112210 technical specifications.
| Body Plating | Nickel |
| Color | Silver |
| Material | Brass |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Skintop® |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Lapp 53112210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.