Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
LAPP
53112675
Datasheet
Lapp
53112675
Unknown
Cable gland M50 Brass Brass LappKa
Cable gland M50 Brass Brass LappKa
Mounting
Cable
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Halogen Free
Not Halogen Free
Material
Brass
Max Operating Temperature
100°C
Min Operating Temperature
-30°C
Mount
Cable
Ratings
IP68
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account