This cable is made from grey polyamide material with a diameter of 9mm. It has a length of 127mm and is rated for operation between -20°C and 100°C. The cable is not halogen free and is not compliant with Reach SVHC regulations. It has an IP68 rating for protection against solid particles and water.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lapp 53112908 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Halogen Free | Not Halogen Free |
| Length | 127mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Lapp 53112908 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.