The SKINTOP MS-M-XL is a nickel-plated brass cable gland with a metric connection thread. It features an extra-long connection thread designed for use with thicker walls. This gland provides optimum strain relief, a wide clamping range, and high protection against environmental factors including oil and chemical resistance.
Lapp 53806724 technical specifications.
| Thread Size | M20 x 1.5 |
| Clamping Range | 7 - 13mm |
| Thread Length | 12mm |
| Wrench Size | 24mm |
| Material | Nickel-plated brass |
| Insert Material | Polyamide |
| Sealing Ring | CR (Chloroprene rubber) |
| Protection Class | IP68 - 5 bar / IP69 |
| Temperature Range (Dynamic) | -25 to +100°C |
| Temperature Range (Static) | -40 to +100°C |
| RoHS | Compliant |
| Approvals | UL File E79903, CSA, VDE, CE |
No datasheet is available for this part.