The SKINTOP MS-M is a metric, nickel-plated brass cable gland with a silicone seal, designed for use in areas where mechanical and chemical stability are required. It features a wide clamping range, optimum strain relief, and provides high protection against dust and water ingress. It is suitable for industrial environments including machine tool building, measurement and control technology, and plant engineering.
Lapp 53806781 technical specifications.
| Thread Size | M63 x 1.5Metric |
| Clamping Range (min) | 34mm |
| Clamping Range (max) | 45mm |
| Wrench Size | 67mm |
| Overall Length | 56mm |
| Thread Length | 10mm |
| Material | Nickel-plated brass |
| IP Rating | IP68 |
| Temperature Range | -25 to +100°C |
| RoHS | Compliant |
| Approvals | UL, cULus, VDE, CE |
No datasheet is available for this part.