
Seal inset M16 Neoprene Black LappKabel SKINTOP® SDV-M 16 ATEX 1 pc(s)
Lapp 54113012 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Material | NEOPRENE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Ratings | IP68 |
| RoHS | Compliant |
No datasheet is available for this part.
