Seal inset M25 Neoprene Black LappKabel SKINTOP® SDV-M 25 ATEX 1 pc(s)
Lapp 54113032 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Material | NEOPRENE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Ratings | IP68 |
| RoHS | Compliant |
No datasheet is available for this part.