This 18 AWG flexible cable features 25 conductors made of bare copper, with a maximum outer diameter of 19.6mm. It has a maximum voltage rating of 600VAC and operates within a temperature range of -5°C to 90°C.
Lapp 601825CY technical specifications.
| Type | Flexible Cable |
| Size | 18AWG |
| Number of Conductors | 25 |
| Conductor Material | Bare Copper |
| Jacket Color | Gray |
| Maximum Outer Diameter | 19.6mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.