Lapp 61714020 technical specifications.
| Color | Grey, Silver |
| Halogen Free | Not Halogen Free |
| Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| Outside Diameter | 18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 61714020 to view detailed technical specifications.
No datasheet is available for this part.