Lapp 61714120 technical specifications.
| Color | Grey, Silver |
| Halogen Free | Not Halogen Free |
| Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| Outside Diameter | 36mm |
| RoHS | Not Compliant |
No datasheet is available for this part.